Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 25mm Bore, 180 °
- RS Stock No.:
- 344-039
- Mfr. Part No.:
- DRRS-25-180-FH-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP45,624.66
(exc. VAT)
PHP51,099.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,624.66 |
*price indicative
- RS Stock No.:
- 344-039
- Mfr. Part No.:
- DRRS-25-180-FH-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | M | |
| Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Angle of Rotation | 180° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Axial Force | 450N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 1.24kg | |
| Model Number | 8163613 | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 25mm | ||
Connection Thread Standard M | ||
Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
Angle of Rotation 180° | ||
Minimum Operating Temperature -20°C | ||
Maximum Axial Force 450N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 1.24kg | ||
Model Number 8163613 | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CN
The Festo Semi rotary drive exemplifies precision and efficiency in automation. Designed for optimal versatility, this drive offers a fully adjustable swivel angle up to 200 degrees and a robust double acting mode of operation. Featuring a lightweight yet sturdy construction, it seamlessly integrates with a variety of mounting options, making it ideal for diverse industrial applications. With its low corrosion stress rating and compliance with stringent material standards, this unit ensures exceptional durability, catering specifically to the refined requirements of modern manufacturing. Its cleanroom class certification further enhances its suitability for sensitive operations, ensuring reliable performance in a variety of environments.
Lightweight design allows for effortless installation and adaptability
Variable swivel angle facilitates customised motion for advanced applications
Double acting operation supports efficient performance across tasks
Low corrosion stress enhances longevity in demanding environments
Compatible with a range of mounting methods for added installation flexibility
Class 9 cleanroom certification ensures suitability for high purity production
Manufactured from RoHS compliant materials aligning with modern standards
Precision positioning through proximity switch detection
Versatile cushioning options promote smooth operation and reduced wear
Related links
- Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
