Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 20mm Bore, 180 °
- RS Stock No.:
- 341-765
- Mfr. Part No.:
- DRRS-20-180-FH-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,630.57
(exc. VAT)
PHP46,626.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,630.57 |
*price indicative
- RS Stock No.:
- 341-765
- Mfr. Part No.:
- DRRS-20-180-FH-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | M | |
| Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Axial Force | 350N | |
| Angle of Rotation | 180° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 790g | |
| Standards/Approvals | No | |
| Model Number | 8163611 | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 20mm | ||
Connection Thread Standard M | ||
Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Axial Force 350N | ||
Angle of Rotation 180° | ||
Maximum Operating Temperature 60°C | ||
Weight 790g | ||
Standards/Approvals No | ||
Model Number 8163611 | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- CN
The Festo Semi-rotary drive stands as an innovative solution for precise motion control in various automation applications. Its robust design integrates advanced features, such as a double-acting operation mode, ensuring reliability and efficiency. Built with high-quality materials such as anodised aluminium and tempered steel, this drive achieves impressive performance under various operating conditions. The flexible design accommodates optional mounting positions, while the compatibility with proximity switch position detection enhances automation potential. Ideal for demanding environments, the unit assures compliance with industry standards, making it a versatile choice for complex machinery.
Supports a swivel angle adjustment range tailored to specific operational needs
Engineered with elastic cushioning rings for smoother operation
Utilises lubricated operating capabilities for enhanced performance longevity
Offers a low corrosion resistance class, suitable for light environmental stress
Configured for easy mounting through various methods for installation adaptability
Related links
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
