Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °

N

Subtotal (1 unit)*

PHP42,130.85

(exc. VAT)

PHP47,186.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,130.85

*price indicative

RS Stock No.:
851-978
Mfr. Part No.:
DRRS-20-180-FH-Y9A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Rotary Actuator

Action Type

Double Acting

Connection Thread Standard

M5

Shaft Diameter

24mm

Series

DRRS

Maximum Operating Pressure

8 bar

Cushioning Type

Hydraulic

Sub Type

Rack And Pinion

Port Gender

Female

Angle of Rotation

180°

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Weight

790g

Port Thread Size

M5

Model Number

DRRS-20-180-FH-Y9A

COO (Country of Origin):
CN
The Festo semi-rotary drive offers efficient rotary motion with enhanced positioning accuracy, suitable for various operational settings in industrial environments.

Size of 20 allows compatibility with limited spaces

Setting range for swivel angle provides versatility in application

Internal hydraulic cushioning ensures smooth operation

Double-acting mode supports ample functionality

Robust corrosion resistance class 1 guarantees longevity in various conditions

Pneumatic connection via M5 enhances connectivity options

Storage temperatures of -20 °C to 60 °C allow for broad usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy