Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 12mm Bore, 180 °
- RS Stock No.:
- 344-037
- Mfr. Part No.:
- DRRS-12-180-FH-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,551.01
(exc. VAT)
PHP31,977.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,551.01 |
*price indicative
- RS Stock No.:
- 344-037
- Mfr. Part No.:
- DRRS-12-180-FH-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Connection Thread Standard | M | |
| Bore Diameter | 12mm | |
| Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 180° | |
| Maximum Axial Force | 80N | |
| Maximum Operating Temperature | 60°C | |
| Weight | 310g | |
| Standards/Approvals | No | |
| Port Thread Size | M3 | |
| Model Number | 8163607 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Connection Thread Standard M | ||
Bore Diameter 12mm | ||
Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 180° | ||
Maximum Axial Force 80N | ||
Maximum Operating Temperature 60°C | ||
Weight 310g | ||
Standards/Approvals No | ||
Port Thread Size M3 | ||
Model Number 8163607 | ||
- COO (Country of Origin):
- CN
The Festo Semi rotary drive revolutionises precision motion control with its cutting edge design, combining an efficient rack and pinion mechanism with robust construction. Engineered for versatility, it features a generous swivel range and exceptional repeatability, making it ideal for various industrial applications. The product stands out with its low corrosion resistance classification, ensuring longevity even in demanding environments. With a maximum bending moment capability and an optimised weight, it provides enhanced performance without compromising stability. This drive is designed with a focus on ease of installation and adaptability, accommodating various mounting positions and operational conditions. It is particularly beneficial for industries requiring meticulous control and reliability, supporting innovative solutions across different sectors.
Exceptional repeatability ensures consistent performance in applications
Adaptable mounting positions allow for flexible installation
Designed for double acting operation enhancing efficiency
Low corrosion resistance class ensures durability in challenging environments
Compatible with lubricated operation offering versatility in maintenance
Compact design tailored for limited space applications
Precision made components reduce wear and enhance longevity
Related links
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 12mm Bore
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
