Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- RS Stock No.:
- 851-977
- Mfr. Part No.:
- DRRS-16-180-FH-Y9A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP37,055.73
(exc. VAT)
PHP41,502.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,055.73 |
*price indicative
- RS Stock No.:
- 851-977
- Mfr. Part No.:
- DRRS-16-180-FH-Y9A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Connection Thread Standard | M5 | |
| Shaft Diameter | 20mm | |
| Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Hydraulic | |
| Sub Type | Rack And Pinion | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female | |
| Angle of Rotation | 180° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 630g | |
| Port Thread Size | M5 | |
| Model Number | DRRS-16-180-FH-Y9A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Connection Thread Standard M5 | ||
Shaft Diameter 20mm | ||
Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Hydraulic | ||
Sub Type Rack And Pinion | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female | ||
Angle of Rotation 180° | ||
Maximum Operating Temperature 60°C | ||
Weight 630g | ||
Port Thread Size M5 | ||
Model Number DRRS-16-180-FH-Y9A | ||
- COO (Country of Origin):
- CN
The Festo semi-rotary drive is designed for precision and reliable operational stability, enabling efficient movement control in various applications. It features a robust structure that supports dynamic performance while ensuring longevity.
Size 16 facilitates Compact installations
The swivel angle ranges from 80 degrees to 200 degrees, ensuring versatile operation
Internal hydraulic cushioning provides smooth movement and shock absorption
Double-acting mode enhances operational efficiency
Related links
- Festo DRRS Series 8 bar Double Acting Action Rotary Actuator, 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRS Series 8 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- Festo DRRD Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
