SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- RS Stock No.:
- 846-707
- Mfr. Part No.:
- CRB2BW30-100DZ
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP18,305.22
(exc. VAT)
PHP20,501.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,305.22 |
*price indicative
- RS Stock No.:
- 846-707
- Mfr. Part No.:
- CRB2BW30-100DZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Diameter | 12mm | |
| Connection Thread Standard | Metric | |
| Series | CRB2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Sub Type | Rotary Actuator | |
| Cushioning Type | Rubber Bumper | |
| Maximum Axial Force | 200N | |
| Maximum Torque Rating | 1.2nm | |
| Maximum Radial Force | 100N | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Angle of Rotation | 100° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.59lb | |
| Standards/Approvals | RoHS | |
| Better World Product | No | |
| Model Number | CRB2BW30-100DZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Diameter 12mm | ||
Connection Thread Standard Metric | ||
Series CRB2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Sub Type Rotary Actuator | ||
Cushioning Type Rubber Bumper | ||
Maximum Axial Force 200N | ||
Maximum Torque Rating 1.2nm | ||
Maximum Radial Force 100N | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Angle of Rotation 100° | ||
Maximum Operating Temperature 60°C | ||
Weight 0.59lb | ||
Standards/Approvals RoHS | ||
Better World Product No | ||
Model Number CRB2BW30-100DZ | ||
- COO (Country of Origin):
- CZ
The SMC rotary actuator is designed for motion control, featuring a double vane type configuration that provides efficient torque generation through precise rotational angles.
Constructed with a double vane type for increased torque efficiency
Side ported and axial ported options provide flexible installation
Robust design supports ambient temperatures from 5 to 60 C
Related links
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator, 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
