SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator, 50mm Bore, 190 °
- RS Stock No.:
- 819-403
- Mfr. Part No.:
- MSZA50A
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP122,069.07
(exc. VAT)
PHP136,717.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,069.07 |
*price indicative
- RS Stock No.:
- 819-403
- Mfr. Part No.:
- MSZA50A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Type | Rotary | |
| Shaft Diameter | 26mm | |
| Connection Thread Standard | M5 | |
| Bore Diameter | 50mm | |
| Series | MSZ | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Rotary | |
| Maximum Radial Force | 314N | |
| Maximum Torque Rating | 5nm | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 190° | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.66kg | |
| Width | 66mm | |
| Length | 80mm | |
| Height | 172mm | |
| Standards/Approvals | RoHS | |
| Model Number | MSZA50A | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Type Rotary | ||
Shaft Diameter 26mm | ||
Connection Thread Standard M5 | ||
Bore Diameter 50mm | ||
Series MSZ | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Rotary | ||
Maximum Radial Force 314N | ||
Maximum Torque Rating 5nm | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 190° | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 2.66kg | ||
Width 66mm | ||
Length 80mm | ||
Height 172mm | ||
Standards/Approvals RoHS | ||
Model Number MSZA50A | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC High precision, rotary actuator designed for 3-position applications. This component effectively controls rotary motion, ensuring accuracy and reliability in various industrial environments.
Offers three positions for versatile operation
Designed for high precision mechanics
Robustly built to endure demanding environments
Integrates seamlessly into diverse automation systems
Related links
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator
- SMC MSZ Series 1 Mpa Rotary Actuator 190 °
- SMC CRB1 Series 1 MPa Double Acting Action Rotary Actuator 100 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC CRB1 Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator, 50mm Bore
- SMC CDRB1 Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator 90 °
