SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator, 10mm Bore, 190 °
- RS Stock No.:
- 819-399
- Mfr. Part No.:
- MSZA10A
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP87,323.18
(exc. VAT)
PHP97,801.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,323.18 |
*price indicative
- RS Stock No.:
- 819-399
- Mfr. Part No.:
- MSZA10A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Rotary | |
| Action Type | Double Acting | |
| Shaft Diameter | 17mm | |
| Connection Thread Standard | M5 | |
| Bore Diameter | 10mm | |
| Series | MSZ | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Rotary | |
| Minimum Operating Temperature | 0°C | |
| Maximum Torque Rating | 1nm | |
| Port Gender | Female | |
| Angle of Rotation | 190° | |
| Maximum Radial Force | 78N | |
| Maximum Operating Temperature | 60°C | |
| Height | 114mm | |
| Width | 47mm | |
| Standards/Approvals | RoHS | |
| Weight | 730g | |
| Length | 50mm | |
| Port Thread Size | M5 | |
| Model Number | MSZA10A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Rotary | ||
Action Type Double Acting | ||
Shaft Diameter 17mm | ||
Connection Thread Standard M5 | ||
Bore Diameter 10mm | ||
Series MSZ | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Rotary | ||
Minimum Operating Temperature 0°C | ||
Maximum Torque Rating 1nm | ||
Port Gender Female | ||
Angle of Rotation 190° | ||
Maximum Radial Force 78N | ||
Maximum Operating Temperature 60°C | ||
Height 114mm | ||
Width 47mm | ||
Standards/Approvals RoHS | ||
Weight 730g | ||
Length 50mm | ||
Port Thread Size M5 | ||
Model Number MSZA10A | ||
- COO (Country of Origin):
- JP
The SMC High precision, rotary actuator designed for 3-position applications. This component effectively controls rotary motion, ensuring accuracy and reliability in various industrial environments.
Delivers precise rotary positioning for enhanced operational efficiency
Custom-made design guarantees non-returnable, tailored performance
Supports quick and easy assembly, streamlining the installation process
Availability ensures prompt shipping, aiding in timely project execution
Related links
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator
- SMC MSZ Series 1 Mpa Rotary Actuator 190 °
- SMC MSQ Series 7 bar Double Acting Action Pneumatic Rotary Actuator 190 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 100 °
- SMC CDRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator, 10mm Bore
