SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator, 20mm Bore, 190 °
- RS Stock No.:
- 819-401
- Mfr. Part No.:
- MSZA20A
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP110,619.30
(exc. VAT)
PHP123,893.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,619.30 |
*price indicative
- RS Stock No.:
- 819-401
- Mfr. Part No.:
- MSZA20A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rotary Actuator | |
| Shaft Type | Rotary | |
| Action Type | Double Acting | |
| Shaft Diameter | 20mm | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | M5 | |
| Series | MSZ | |
| Maximum Operating Pressure | 1 MPa | |
| Sub Type | Rotary | |
| Maximum Radial Force | 147N | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female | |
| Maximum Torque Rating | 2nm | |
| Angle of Rotation | 190° | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.35kg | |
| Length | 65mm | |
| Height | 134mm | |
| Standards/Approvals | RoHS | |
| Width | 54mm | |
| Model Number | MSZA20A | |
| Port Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rotary Actuator | ||
Shaft Type Rotary | ||
Action Type Double Acting | ||
Shaft Diameter 20mm | ||
Bore Diameter 20mm | ||
Connection Thread Standard M5 | ||
Series MSZ | ||
Maximum Operating Pressure 1 MPa | ||
Sub Type Rotary | ||
Maximum Radial Force 147N | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female | ||
Maximum Torque Rating 2nm | ||
Angle of Rotation 190° | ||
Maximum Operating Temperature 60°C | ||
Weight 1.35kg | ||
Length 65mm | ||
Height 134mm | ||
Standards/Approvals RoHS | ||
Width 54mm | ||
Model Number MSZA20A | ||
Port Thread Size M5 | ||
- COO (Country of Origin):
- JP
The SMC High precision, rotary actuator designed for 3-position applications. This component effectively controls rotary motion, ensuring accuracy and reliability in various industrial environments.
3-position functionality enhances operational versatility in various applications
The high precision design ensures accurate positioning and movement control
Designed for reliability, this actuator can withstand challenging conditions
Ease of integration and installation simplifies automation system setup
Related links
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC MSZ Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator
- SMC MSQ Series 1 Mpa Single Acting Action Pneumatic Rotary Actuator 190 °
- SMC MSZ Series 1 Mpa Rotary Actuator 190 °
- SMC MSUB Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator 90 °
- SMC CRA1 Series 1 MPa Double Acting Action Rotary Actuator 190 °
- SMC CRB2 Series 0.7 MPa Double Acting Action Rotary Actuator 90 °
