Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 1.2m Bore, 90 °
- RS Stock No.:
- 343-604
- Mfr. Part No.:
- DFPD-1200-RP-90-RS60-F14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP143,558.82
(exc. VAT)
PHP160,785.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP143,558.82 |
*price indicative
- RS Stock No.:
- 343-604
- Mfr. Part No.:
- DFPD-1200-RP-90-RS60-F14
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Shaft Type | T36 | |
| Action Type | Single Acting | |
| Bore Diameter | 1.2m | |
| Connection Thread Standard | G | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Minimum Operating Temperature | -20°C | |
| Maximum Torque Rating | 796.3Nm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Weight | 43.02kg | |
| Standards/Approvals | Zone 2 (ATEX), EPL Db (GB), ATEX category gas II 2G, Zone 1 (ATEX), ISO 13849, Zone 21 (UKEX), EPL Gb (GB), Zone 21 (ATEX), Zone 22 (ATEX), VDMA 66413, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, IEC 61508 (SIL), VDI/VDE 3845 size AA 3, ISO 8573-1:2010 (7:4:4), Zone 1 (UKEX), VDI/VDE 3845 (NAMUR), ATEX category dust II 2D, DNV TAP00001CE, Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, Ex h IIIC T105°C Db X, ISO 5211, RoHS | |
| Port Thread Size | 1/4 in | |
| Model Number | 8065270 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Shaft Type T36 | ||
Action Type Single Acting | ||
Bore Diameter 1.2m | ||
Connection Thread Standard G | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Minimum Operating Temperature -20°C | ||
Maximum Torque Rating 796.3Nm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Weight 43.02kg | ||
Standards/Approvals Zone 2 (ATEX), EPL Db (GB), ATEX category gas II 2G, Zone 1 (ATEX), ISO 13849, Zone 21 (UKEX), EPL Gb (GB), Zone 21 (ATEX), Zone 22 (ATEX), VDMA 66413, German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, IEC 61508 (SIL), VDI/VDE 3845 size AA 3, ISO 8573-1:2010 (7:4:4), Zone 1 (UKEX), VDI/VDE 3845 (NAMUR), ATEX category dust II 2D, DNV TAP00001CE, Ex h IIC T4 Gb X, VDMA24364-B1/B2-L, Ex h IIIC T105°C Db X, ISO 5211, RoHS | ||
Port Thread Size 1/4 in | ||
Model Number 8065270 | ||
- Datasheet - DFPD-1200-RP-90-RS60-F14
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- Brochure - Automation for the Requirements in the Process Industry
- Catalogue - Quarter Turn Actuators DFPD
- Instruction Sheet - DFPD Semi-Rotary Drive
- COO (Country of Origin):
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore - DFPD-1200-RP-90-RS60-F14, Numeric Part Number: 8065270
Features & Benefits
• Configured with a single-acting mechanism
• Capable of generating high torque up to 796.3 Nm
• Equipped for connection to positioners as per VDI/VDE standards
• Suitable for diverse mounting positions
• Constructed with RoHS-compliant materials
Applications
• Designed for precise movement in robotic
• Employed in safety-critical environments requiring fail-safe functions
• Implemented in industries needing robust torque performance
What is the nominal operating pressure for effective use?
How does this actuator ensure safety in automation applications?
Can you specify the environmental conditions this actuator can withstand?
What type of materials are used in its construction?
How does the torque performance vary at different angles?
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °