Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 900mm Bore, 90 °
- RS Stock No.:
- 647-403
- Mfr. Part No.:
- DFPD-N-900-RP-90-RD-F14
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP90,086.99
(exc. VAT)
PHP100,897.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,086.99 |
*price indicative
- RS Stock No.:
- 647-403
- Mfr. Part No.:
- DFPD-N-900-RP-90-RD-F14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 900mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, UKCA, CE, RoHS, VDE 3845, ISO 5211 | |
| Model Number | 8068932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 900mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, UKCA, CE, RoHS, VDE 3845, ISO 5211 | ||
Model Number 8068932 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered to deliver exceptional performance in demanding applications. This robust device features a double-acting design with a maximum swivel angle of 90 degrees, providing precise control in automated processes. Its durable construction, including an anodized aluminium body and high-alloy stainless steel components, ensures reliability and longevity. The actuator meets international standards, conforming to ISO 5211 specifications and is suitable for various mounting positions. With safety certifications, including SIL compliance, it is ideal for applications requiring strict safety protocols and explosion protection in Zones 1 and 2. This actuator is truly a reliable choice for enhancing operational efficiency.
Sustains operational pressures ranging from 0.2 MPa to 0.8 MPa
Constructed from robust materials providing excellent resistance to wear and corrosion
Designed for lubricated operation which ensuring smooth functionality
Weight of 25574 g ensures stability during operation minimizing vibrations
Related links
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
