Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 80mm Bore, 90 °
- RS Stock No.:
- 647-401
- Mfr. Part No.:
- DFPD-N-80-RP-90-RD-F0507
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP17,475.38
(exc. VAT)
PHP19,572.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,475.38 |
*price indicative
- RS Stock No.:
- 647-401
- Mfr. Part No.:
- DFPD-N-80-RP-90-RD-F0507
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 80mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, ISO 5211, RoHS, UKCA, CE, VDE 3845 | |
| Model Number | 8066405 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 80mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, ISO 5211, RoHS, UKCA, CE, VDE 3845 | ||
Model Number 8066405 | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for efficient valve control in industrial applications, offering double-acting operation to ensure reliable performance. With its robust rack and pinion design, this actuator allows for a swivel angle of 90 degrees, providing precise movement for effective valve operation. Constructed to meet ISO standards for valve connection and designed for flexibility in mounting position, the actuator caters to various installation requirements. Its safety features ensure compliance with international safety standards, making it suitable for applications demanding high reliability and safety integrity. With its durable materials and certified explosion protection, this product is ideal for challenging environments.
Explosion protection ratings for safe use in hazardous zones
Wide ambient temperature range supports diverse applications
Lubricated operation option available for improved performance
Low maintenance requirements due to high-quality material construction
Related links
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 80mm Bore
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 120mm Bore
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 80mm Bore
