Festo DFPD Series 8 bar Double Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-382
- Mfr. Part No.:
- DFPD-N-60-RP-90-RD-F0507
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP11,936.58
(exc. VAT)
PHP13,368.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,936.58 |
*price indicative
- RS Stock No.:
- 852-382
- Mfr. Part No.:
- DFPD-N-60-RP-90-RD-F0507
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Double Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 14mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 2.79kg | |
| Model Number | DFPD-N-60-RP-90-RD-F0507 | |
| Port Thread Size | 1/8 NPT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Double Acting | ||
Shaft Type Square | ||
Shaft Diameter 14mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 2.79kg | ||
Model Number DFPD-N-60-RP-90-RD-F0507 | ||
Port Thread Size 1/8 NPT | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for precise control and consistent performance in valve operation, ensuring reliability in demanding environments.
Size of valve actuator is 60 mm, accommodating various applications
Double-acting mode of operation enables efficient functionality
End-position adjustment range at nominal swivel angle is ±5 degrees for enhanced precision
Related links
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 120mm Bore
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 80mm Bore
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
