SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP111,116.28

(exc. VAT)

PHP124,450.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP111,116.28

*price indicative

RS Stock No.:
812-561
Mfr. Part No.:
MY1H25TFG-350Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

350mm

Series

MY1H

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Port Gender

Female

Guide Type

Linear

Maximum Operating Temperature

60°C

Weight

1.33kg

Width

90mm

Height

54mm

Standards/Approvals

ROHS

Length

570mm

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder linear guided type is a Compact linear motion solution designed for efficient load movement in industrial automation systems where space saving installation is required.

Rodless design enables long stroke movement in Compact spaces

• Double acting operation ensures consistent motion control

• Proof pressure up to 1.2 MPa ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy