SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- RS Stock No.:
- 895-611
- Mfr. Part No.:
- MY1H25TFG-300Z
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP97,203.09
(exc. VAT)
PHP108,867.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,203.09 |
*price indicative
- RS Stock No.:
- 895-611
- Mfr. Part No.:
- MY1H25TFG-300Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | G | |
| Stroke Length | 300mm | |
| Series | MY1H-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Height | 54mm | |
| Standards/Approvals | RoHS | |
| Length | 520mm | |
| Weight | 3.97kg | |
| Width | 90mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard G | ||
Stroke Length 300mm | ||
Series MY1H-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Height 54mm | ||
Standards/Approvals RoHS | ||
Length 520mm | ||
Weight 3.97kg | ||
Width 90mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder provides efficient linear motion for applications requiring flexible installation. Its Compact design accommodates multiple piping options, making it Ideal for diverse environments.
Robust construction supports double acting operation with a fluid range of Air
Air cushion feature significantly reduces shock impact, enhancing durability
Improved design simplifies installation with back piping options
Maintenance is easy, thanks to a removable dust seal band
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 300 mm
