SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP93,388.62

(exc. VAT)

PHP104,595.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,388.62

*price indicative

RS Stock No.:
895-610
Mfr. Part No.:
MY1H25TFG-250Z
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Stroke Length

250mm

Connection Thread Standard

G

Series

MY1H-Z

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal

Cushioning Type

Air Cushion

Guide Type

Linear

Port Gender

Female

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

3.67kg

Standards/Approvals

RoHS

Length

470mm

Width

90mm

Height

54mm

Port Thread Size

1/8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides efficient linear motion for applications requiring flexible installation. Its Compact design accommodates multiple piping options, making it Ideal for diverse environments.

Robust construction supports double acting operation with a fluid range of Air

Air cushion feature significantly reduces shock impact, enhancing durability

Improved design simplifies installation with back piping options

Maintenance is easy, thanks to a removable dust seal band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy