Parker Replacement Filter Element for Filter
- RS Stock No.:
- 824-854
- Mfr. Part No.:
- PR2091340
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP49,664.90
(exc. VAT)
PHP55,624.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,664.90 |
*price indicative
- RS Stock No.:
- 824-854
- Mfr. Part No.:
- PR2091340
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high efficiency replacement interchangeable compressed Air filter elements are designed to deliver exceptional performance in Air filtration systems, providing reliability and cost-effectiveness across various applications.
High efficiency filtration suited for compressed Air and nitrogen gas applications
Interchangeable design compatible with Atlas Copco, Donaldson, Hankison and Zander filter ranges
Coalescing and dry particulate filter types ensure superior Air quality
Element change interval of 12 months for coalescing and dry particulate types
Oil vapour reduction activated when odour or vapour is detected
Related links
- Parker Replacement Filter Element for Filter
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for PX040 / P040 Housing
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
