Parker Replacement Filter Element for Filter
- RS Stock No.:
- 824-975
- Mfr. Part No.:
- ZCMT3/020C-A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP77,185.73
(exc. VAT)
PHP86,448.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,185.73 |
*price indicative
- RS Stock No.:
- 824-975
- Mfr. Part No.:
- ZCMT3/020C-A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker cartridge delivers exceptional filtration performance, ensuring high levels of biosecurity throughout the process industry. It is specifically designed for sterile gas and vent filtration applications in sensitive environments.
Constructed with a pleated PTFE filter material that provides a Micron rating of 0.2
End cap configuration features BF / 226 Bayonet for enhanced compatibility
Utilises silicone seal material, maintaining integrity under various conditions
Operates continuously at temperatures up to 60 °C, with short-term handling of higher temperatures
Related links
- Parker Replacement Filter Element for Filter
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for PX055 / P055 Housing
