Parker Replacement Filter Element for 15CN
- RS Stock No.:
- 822-965
- Mfr. Part No.:
- 936703Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP12,872.08
(exc. VAT)
PHP14,416.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,872.08 |
*price indicative
- RS Stock No.:
- 822-965
- Mfr. Part No.:
- 936703Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | 15CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With 15CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-efficiency filtration component designed for medium pressure hydraulic filters, ensuring optimal performance and reliability in various industrial applications.
High efficiency genuine replacement element for reliable filtration
Compatible with Parker 15/40/80CN Series medium pressure hydraulic filters
Rated for a Micron rating of 5 μm to ensure effective filtration
Constructed with fluoroelastomer Seals for durability across temperature ranges
Suitable for mineral and vegetable oils, as well as some synthetic oils
Related links
- Parker Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
