Parker 0.2 μm Replacement Filter Element for Filter
- RS Stock No.:
- 824-928
- Mfr. Part No.:
- ZCMT2/020C-A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,619.79
(exc. VAT)
PHP57,814.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,619.79 |
*price indicative
- RS Stock No.:
- 824-928
- Mfr. Part No.:
- ZCMT2/020C-A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.2μm | |
| For Use With | Filter | |
| Material | PTFE | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.2μm | ||
For Use With Filter | ||
Material PTFE | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker sterilising grade filter cartridge provides exceptional filtration performance, ensuring the highest levels of biosecurity in the process industry. Its robust design makes it Ideal for critical filtration applications.
Offers a Micron rating of 0.2 for superior filtration efficiency
Constructed from PTFE and supported by polypropylene for durability
Validated to ASTM F838-05 for liquid bacterial challenge
Operating temperature of up to 60°C continuously and higher short-term temperatures
Designed for sterile gas and vent filtration applications
Related links
- Parker Replacement Filter Element for Filter
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for OIL-X OVR Oil Filter
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker Replacement Filter Element for Hypefilter housing
