Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- RS Stock No.:
- 823-790
- Mfr. Part No.:
- G01459Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP76,988.95
(exc. VAT)
PHP86,227.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,988.95 |
*price indicative
- RS Stock No.:
- 823-790
- Mfr. Part No.:
- G01459Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 10μm | |
| For Use With | 22PD-32PD high pressure duplex filter | |
| Material | Fibreglass | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 10μm | ||
For Use With 22PD-32PD high pressure duplex filter | ||
Material Fibreglass | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker High Strength Replaceable Element provides premium protection for high pressure duplex filter series systems. Utilising Advanced glassfibre materials, this component maintains system efficiency by preventing fluid bypass under extreme pressure.
High strength ten QH microglass filter element type
Reliable ten Micron rating ensures superior particle capturing
Maximum pressure differential up to 210 bar
Nitrile seal material with length 319 mm and diameter 93 mm
Related links
- Parker 10 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 20 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- Parker 10 μm Replacement Filter Element for 45M Series
- Parker 10 μm Replacement Filter Element for EPF4110QIRB HP
