Parker 0.2 μm Replacement Filter Element for Filter
- RS Stock No.:
- 824-845
- Mfr. Part No.:
- ZCMTA-020X-A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,890.23
(exc. VAT)
PHP33,477.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,890.23 |
*price indicative
- RS Stock No.:
- 824-845
- Mfr. Part No.:
- ZCMTA-020X-A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.2μm | |
| For Use With | Filter | |
| Material | PTFE | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.2μm | ||
For Use With Filter | ||
Material PTFE | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker filter element delivers exceptional filtration performance, ensuring high levels of biosecurity within the process industry. Designed to meet demanding applications, this product efficiently filters Air and gas.
Assured biosecurity with absolute rated filtration
High flow rates achieved with low pressure drops
Constructed using high voids volume PTFE membrane
Steam sterilizable up to 140°C (287.6°F)
Fully validated to ASTM F838-05 liquid bacterial challenge
Related links
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for OIL-Xplus
