Parker 0.2 μm Replacement Filter Element for Filter
- RS Stock No.:
- 823-770
- Mfr. Part No.:
- ZCMTA/020Z-A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,683.02
(exc. VAT)
PHP35,484.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,683.02 |
*price indicative
- RS Stock No.:
- 823-770
- Mfr. Part No.:
- ZCMTA/020Z-A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.2μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Material | PTFE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.2μm | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Material PTFE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Demi Cartridge Air filter elements offer exceptional filtration performance while providing the highest levels of biosecurity throughout the process industry. This robust pleated component ensures ultimate protection across demanding sterile gas and vent filtration systems.
Premium pharmaceutical industry Air filter element
Hydrophobic PTFE filter material with pleated construction
Reliable 0.2 Micron rating for Air and gas fluid types
Flexible demi A and B standard end cap configuration
Related links
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for OIL-Xplus
