Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 823-625
- Mfr. Part No.:
- 5060ZP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP67,691.95
(exc. VAT)
PHP75,814.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,691.95 |
*price indicative
- RS Stock No.:
- 823-625
- Mfr. Part No.:
- 5060ZP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement Air filter element designed to enhance filtration efficacy in compressed Air and gas systems. It ensures optimal functionality and reliability for various applications across multiple industries.
Replacement filter optimises performance and system reliability
Utilises general purpose coalescing technology for enhanced filtration
Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG series housings
Designed to effectively reduce oil vapour as needed
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
