Parker Replacement Filter Element for Hypefilter housing
- RS Stock No.:
- 824-766
- Mfr. Part No.:
- C205-ELZ
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP27,065.17
(exc. VAT)
PHP30,312.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,065.17 |
*price indicative
- RS Stock No.:
- 824-766
- Mfr. Part No.:
- C205-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element offers exceptional oil vapour removal for compressed Air systems. Designed for optimal performance, it directly enhances Air quality in various industrial applications.
Micron rating for superior filtration performance
Compatible with Hypefilter housings (HFN and NFF)
Single element design ensures effective oil vapour removal
Interchangeable for Parker Hiross Hyperfilter systems
Change interval based on oil vapour detection for ongoing efficiency
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
