Parker 1 μm Replacement Filter Element for Hypefilter
- RS Stock No.:
- 824-106
- Mfr. Part No.:
- P005-ELZ
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,942.84
(exc. VAT)
PHP4,415.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,942.84 |
*price indicative
- RS Stock No.:
- 824-106
- Mfr. Part No.:
- P005-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 1μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter | |
| For Removal | Dry Particles, Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 1μm | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter | ||
For Removal Dry Particles, Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element designed for high performance, providing essential filtration for coalescing, dry particulate, and oil vapour removal in compressed Air systems.
General purpose coalescing filter element type ensuring efficient filtration
Micron rating down to 1 Micron for superior contamination control
Replacement element for Parker Hiross Hyperfilter applications
Recommended industry change interval of 12 months
Suitable for use with Hypefilter housings (HFN and NFF)
Related links
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for Hypefilter housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for Filter
