Parker Replacement Filter Element for Hypefilter housing
- RS Stock No.:
- 824-298
- Mfr. Part No.:
- C010-ELZ
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP4,598.50
(exc. VAT)
PHP5,150.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,598.50 |
*price indicative
- RS Stock No.:
- 824-298
- Mfr. Part No.:
- C010-ELZ
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Hypefilter housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Hypefilter housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Genuine Replacement Compressed Air Filter Element designed for efficient removal of coalescing, dry particulate, and oil vapour from compressed Air systems, ensuring optimal performance and reliability.
Micron Rating is not applicable for this element
Designed for oil vapour removal with one required filter element
Suitable for application within gas separation and filtration
Compatible with Hypefilter housings, including HFN and NFF
Ideal for various industrial sectors such as pharmaceuticals and food & beverage
Related links
- Parker Replacement Filter Element for Hypefilter housing
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 0.01 μm Replacement Filter Element for Hypefilter
- Parker 1 μm Replacement Filter Element for Hypefilter
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for PX035 / P035 Housing
