Parker Replacement Filter Element for PX050 / P050 Housing

N

Subtotal (1 unit)*

PHP44,550.26

(exc. VAT)

PHP49,896.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,550.26

*price indicative

RS Stock No.:
823-330
Mfr. Part No.:
P050ACS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

PX050 / P050 Housing

For Removal

Compressed Air Contamination

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker compressed Air filter element functions effectively to remove high efficiency coalescing, dry particulate, and oil vapour from compressed Air systems.

High efficiency in coalescing and filtering particulates

Designed for use with Parker OIL-X die cast aluminium filters

Compatible with PX050 and P050 housings for versatility

One element per box ensures straightforward replacement

Suitable for compressed Air and nitrogen gas applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy