Parker Compressed Air Filter Element for TG(E/A/H/S)
- RS Stock No.:
- 836-656
- Mfr. Part No.:
- TA90CE
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP31,869.31
(exc. VAT)
PHP35,693.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,869.31 |
*price indicative
- RS Stock No.:
- 836-656
- Mfr. Part No.:
- TA90CE
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Compressed Air Filter Element | |
| For Use With | TG(E/A/H/S) | |
| For Removal | Dry Particles, Oil Aerosol | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Compressed Air Filter Element | ||
For Use With TG(E/A/H/S) | ||
For Removal Dry Particles, Oil Aerosol | ||
Standards/Approvals ISO 9001:2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element designed for optimal filtration performance, ensuring the removal of solid particulates, water, and oil aerosols in compressed Air and gas applications.
Utilises coalescing filter grades for effective removal of water and oil aerosols
Achieves particulate retention down to 1 Micron and as small as 0.01 Micron
Features a high-capacity media impregnated with activated carbon for oil vapour reduction
Ensures reliable filtration with guaranteed performance and system reliability
Related links
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Norgren Compressed Air Filter Element
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
