Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- RS Stock No.:
- 823-517
- Mfr. Part No.:
- 1050A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,725.23
(exc. VAT)
PHP10,892.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,725.23 |
*price indicative
- RS Stock No.:
- 823-517
- Mfr. Part No.:
- 1050A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG housing | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG housing | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement filter element efficiently removes contaminants from compressed Air systems, ensuring optimal performance and reliability throughout various industrial applications.
Activated carbon filter type effectively reduces oil vapour and odour
Single element required, simplifying replacement and maintenance processes
Silicone-free construction enhances compatibility with various gases
Designed specifically for G, GH, F, LV, TG(E/A/H/S) and G/CNG series filter housings
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for PX055 / P055 Housing
