SMC Manifold Block - VQC, VVQC2000-1B-0-CP

Subtotal (1 unit)*

PHP2,336.82

(exc. VAT)

PHP2,617.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,336.82

*price indicative

RS Stock No.:
624-017
Mfr. Part No.:
VVQC2000-1B-0-CP
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Manifold Block

Series

VQC

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

VVQC2000-1B-0-CP

COO (Country of Origin):
JP
The SMC Manifold Block is a key component used to mount and connect multiple VQC series 5-port solenoid valves. It enables efficient air distribution and supports modular expansion in pneumatic systems.

Supports secure valve mounting and internal air flow

Modular design for flexible system configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy