SMC Manifold Block - VQC, VVQC2000-1A-D-C4
- RS Stock No.:
- 624-014
- Mfr. Part No.:
- VVQC2000-1A-D-C4
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,264.80
(exc. VAT)
PHP2,536.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,264.80 |
*price indicative
- RS Stock No.:
- 624-014
- Mfr. Part No.:
- VVQC2000-1A-D-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manifold Block | |
| Series | VQC | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | VVQC2000-1A-D-C4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manifold Block | ||
Series VQC | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number VVQC2000-1A-D-C4 | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block is a key component used to mount and connect multiple VQC series 5-port solenoid valves. It enables efficient air distribution and supports modular expansion in pneumatic systems.
Supports secure valve mounting and internal air flow
Modular design for flexible system configuration
Related links
- SMC Manifold Block - VQC, VVQC2000-1B-D-C8
- SMC Manifold Block - VQC, VVQC2000-1B-D-C6
- SMC Manifold Block - VQC, VVQC2000-1B-S-C8
- SMC Manifold Block - VQC, VVQC2000-1B-0-CP
- SMC Manifold Assembly - VQC, VVQC2000-1A-S-C4
- SMC Manifold Block - VQC, VVQC4000-1A-D-C12
- SMC Manifold Block - VQC, VVQC4000-1B-D-C10
- SMC Manifold Assembly - VVQC2000, VVQC2000-1A-D-C0
