SMC Manifold Block - VVQC4000, VVQC4000-1B-D-C12

Subtotal (1 unit)*

PHP2,376.37

(exc. VAT)

PHP2,661.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,376.37

*price indicative

RS Stock No.:
623-312
Mfr. Part No.:
VVQC4000-1B-D-C12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Manifold Block

Series

VVQC4000

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

VVQC4000-1B-D-C12

COO (Country of Origin):
JP
The SMC Manifold Block for VV5QC41 Manifold, VQC 5-Port, is a modular component designed for assembling and mounting VQC series 5-port solenoid valves. It enables efficient air distribution and supports flexible configuration in complex pneumatic systems.

Designed for use with VV5QC41 VQC 5-port manifolds

Provides reliable valve mounting and airflow channels

Supports high-flow and multi-valve configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy