SMC Manifold Assembly - VVQC4000, VVQC4000-1B-D-03F
- RS Stock No.:
- 623-310
- Mfr. Part No.:
- VVQC4000-1B-D-03F
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,385.49
(exc. VAT)
PHP2,671.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,385.49 |
*price indicative
- RS Stock No.:
- 623-310
- Mfr. Part No.:
- VVQC4000-1B-D-03F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manifold Assembly | |
| Series | VVQC4000 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | VVQC4000-1B-D-03F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manifold Assembly | ||
Series VVQC4000 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number VVQC4000-1B-D-03F | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block for VV5QC41 Manifold, VQC 5-Port, is a core structural component used to mount and connect multiple VQC series solenoid valves. It ensures efficient air distribution and stable valve integration within a modular pneumatic system.
Compatible with VV5QC41 VQC 5-port manifold system
Provides secure valve mounting and internal air routing
Supports high-flow, multi-valve configurations
Related links
- SMC Manifold Block - VVQC4000, VVQC4000-1B-D-C12
- SMC Manifold Block - VQC, VVQC4000-1B-D-C10
- SMC VVQC4000, VVQC4000-1A-D-03F
- SMC VVQC2000 series Manifold Assembly for use with Valve, VVQC2000-1B-D-C0
- SMC Manifold Assembly - VVQC2000, VVQC2000-1A-D-C0
- SMC Manifold Assembly - SZ3000 Series 24V
- SMC Manifold Assembly - VQC, VVQC2000-1A-S-C4
- SMC Manifold Assembly EVV307-01-032-01F-F 1/8 in
