Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug

N

Subtotal (1 pack of 5 units)*

PHP28,986.18

(exc. VAT)

PHP32,464.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,986.18PHP5,797.236

*price indicative

RS Stock No.:
903-746
Mfr. Part No.:
27SBAK17MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

27 Series

Sub Type

Plug

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications, featuring a robust construction Ideal for pressures up to 35 bar.

UltraFlo valve ensures optimum flow with low pressure drop

Single-hand operation allows for quick and easy connections

Constructed with Durable materials for extended service life

Higher working pressure compared to competitive systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy