Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- RS Stock No.:
- 903-338
- Mfr. Part No.:
- 22SFAK17SXN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP4,408.17
(exc. VAT)
PHP4,937.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,408.17 | PHP440.817 |
*price indicative
- RS Stock No.:
- 903-338
- Mfr. Part No.:
- 22SFAK17SXN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 22 Series | |
| Sub Type | Plug | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 22 Series | ||
Sub Type Plug | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic applications, featuring a nominal diameter of 5.5 mm and suitable for operating pressures up to 35 bar, ensuring reliable performance in demanding environments.
Manufactured from robust steel for enhanced durability
Single shut-off function for improved safety during connection
High-flow valve ensures optimum flow rates with minimal pressure drops
Nickel-plated for corrosion resistance
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
