Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
- RS Stock No.:
- 903-894
- Mfr. Part No.:
- 27SBAK26MPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 5 units)*
PHP29,720.88
(exc. VAT)
PHP33,287.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,720.88 | PHP5,944.176 |
*price indicative
- RS Stock No.:
- 903-894
- Mfr. Part No.:
- 27SBAK26MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | 3/4 in | |
| Series | 27 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size 3/4 in | ||
Series 27 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling plug is an Advanced solution designed for pneumatic and fluid handling applications, offering robust performance with a nominal diameter of 10, suitable for pressures up to 35 bar.
UltraFlo valve ensures optimum flow and minimises pressure drop
Allows for single-hand operation, enabling easy and Rapid connections
Constructed from Durable brass or stainless steel for enhanced longevity
Offers high working pressure exceeding competitive alternatives
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
