Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP42,046.98

(exc. VAT)

PHP47,092.62

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP42,046.98PHP4,204.698

*price indicative

RS Stock No.:
903-786
Mfr. Part No.:
14KEAK17MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

14

Sub Type

Coupling

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic applications with a nominal diameter of 5.5, capable of withstanding pressures up to 35 bar. Its robust construction ensures reliability in demanding environments.

Single-hand operation facilitates quick connections

Optimised plug design enhances insertion efficiency

Brass construction ensures durability and resistance

Self-venting function improves Air flow during disconnection

Compatible with Male BSPT connections for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy