Parker Steel Pneumatic Quick Connect Coupling, 13mm Plug
- RS Stock No.:
- 903-234
- Mfr. Part No.:
- 22SFTF13SXN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP4,099.29
(exc. VAT)
PHP4,591.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,099.29 | PHP409.929 |
*price indicative
- RS Stock No.:
- 903-234
- Mfr. Part No.:
- 22SFTF13SXN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 22 Series | |
| Sub Type | Plug | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 240°C | |
| Maximum Operating Pressure | 508 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 22 Series | ||
Sub Type Plug | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 240°C | ||
Maximum Operating Pressure 508 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug excels in fluid and gas handling, specifically designed for pneumatic applications. This robust solution allows seamless connections with a nominal diameter of 5.5 mm, ensuring efficient performance under high pressure.
Single shut-off valve design for enhanced safety
Durable steel body withstands demanding environments
High-flow valve optimises performance with low pressure drop
Wide range of connection options available for versatility
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupling
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Plug
