Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- RS Stock No.:
- 902-185
- Mfr. Part No.:
- 1600KATF13SPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP22,020.69
(exc. VAT)
PHP24,663.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,020.69 | PHP2,202.069 |
*price indicative
- RS Stock No.:
- 902-185
- Mfr. Part No.:
- 1600KATF13SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 1600 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 1600 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker pneumatic quick coupling system designed for efficient single shut-off operation, optimal for varied applications involving compressed Air and gases, with an impressive flow rate and robust design ensuring longevity even in harsh conditions.
Single-hand operation enables quick and easy connections
High flow and ultra-high flow valves facilitate optimum performance with low pressure drops
Constructed from Durable steel, ensuring robustness and resilience
Nickel-plated finish enhances corrosion resistance and longevity
Interchangeable with Series 25 plugs for versatile usability
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Male 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupling
- RS PRO Brass Female, Male 13mm Single Shut Off (One Side Is with Valve)
