Parker Brass Pneumatic Quick Connect Coupling, Coupler
- RS Stock No.:
- 903-226
- Mfr. Part No.:
- 26KAKK08MPX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP13,568.07
(exc. VAT)
PHP15,196.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,568.07 | PHP1,356.807 |
*price indicative
- RS Stock No.:
- 903-226
- Mfr. Part No.:
- 26KAKK08MPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 26 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 26 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers exceptional performance for pneumatic applications. Designed with a nominal diameter of 7.2 mm, it effectively manages connections under pressures of up to 35 bar.
Manufactured from Durable brass, ensuring longevity and resilience
Designed for single-hand operation, facilitating quick and efficient connections
Compatible with Series 26 Plug for versatile fitting options
Standard valve included to enhance functionality and safety
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
