Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- RS Stock No.:
- 903-491
- Mfr. Part No.:
- 22KAAK13MPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP22,891.68
(exc. VAT)
PHP25,638.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,891.68 | PHP2,289.168 |
*price indicative
- RS Stock No.:
- 903-491
- Mfr. Part No.:
- 22KAAK13MPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 22 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 22 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications, providing efficient connectivity with a nominal diameter of 5.5 mm and a robust operation up to 35 bar pressure.
Manufactured from Durable brass for long-lasting performance
Features a high-flow valve, optimising flow rates with minimal pressure drops
Single hand operation allows for easy and quick connections
Compatible with various connection sizes, enhancing versatility
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
