Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP21,767.46

(exc. VAT)

PHP24,379.56

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,767.46PHP2,176.746

*price indicative

RS Stock No.:
903-738
Mfr. Part No.:
33KAAK13SPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

33 Series

Sub Type

Coupler

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

508 psi

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, operating efficiently under pressures of up to 35 bar. It features an Atlas Copco profile, ensuring reliable connections in demanding environments.

UltraFlo valve guarantees optimal flow and minimal pressure drop

Single-hand operation allows for quick and effortless connections

Constructed from steel for enhanced durability and longevity

Compatible with Series 33 plugs, ensuring versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy