Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- RS Stock No.:
- 903-939
- Mfr. Part No.:
- 33KAAK21SPN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP23,907.83
(exc. VAT)
PHP26,776.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,907.83 | PHP2,390.783 |
*price indicative
- RS Stock No.:
- 903-939
- Mfr. Part No.:
- 33KAAK21SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 33 Series | |
| Sub Type | Coupler | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 33 Series | ||
Sub Type Coupler | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, operating effectively up to 35 bar. Its robust construction and user-friendly design make it Ideal for various industrial uses.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation facilitates quick and easy connections
Made from Durable steel for enhanced longevity
Nickel plating provides corrosion resistance
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
