Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- RS Stock No.:
- 903-926
- Mfr. Part No.:
- 1700KAAK21SPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP38,800.13
(exc. VAT)
PHP43,456.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,800.13 | PHP3,880.013 |
*price indicative
- RS Stock No.:
- 903-926
- Mfr. Part No.:
- 1700KAAK21SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | R 1/2 | |
| Series | 1700 | |
| Sub Type | Single Shut-Off | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size R 1/2 | ||
Series 1700 | ||
Sub Type Single Shut-Off | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker premium quick coupling system designed for efficient pneumatic and fluid handling applications, ensuring robust performance up to 35 bar. Its single shut-off functionality enhances user convenience and safety during operation.
UltraFlo valve assures optimum flow and low pressure drop
Single-hand operation facilitates easy and quick connections
Robust design with a steel sleeve ensures durability
Higher working pressure compared to competitive products extends versatility
Lightweight construction at 0.156 kg enhances portability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
