Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler

N

Subtotal (1 pack of 10 units)*

PHP27,027.26

(exc. VAT)

PHP30,270.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,027.26PHP2,702.726

*price indicative

RS Stock No.:
903-486
Mfr. Part No.:
21KSTF06MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Coupler

Hose Barb Connection

6mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system provides efficient connectivity for pneumatic, liquid, and gas applications up to 35 bar, crafted in Durable materials like brass and stainless steel for enhanced performance and reliability.

Single-hand operation for easy connection

Dry-break version available for minimal fluid loss

Highly compatible with Series 21 plugs

Includes an additional safety locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy