Parker Brass Pneumatic Quick Connect Coupling, 4mm Coupler
- RS Stock No.:
- 902-266
- Mfr. Part No.:
- 20KATF04MPX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP12,226.10
(exc. VAT)
PHP13,693.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,226.10 | PHP1,222.61 |
*price indicative
- RS Stock No.:
- 902-266
- Mfr. Part No.:
- 20KATF04MPX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 4mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series Series 20 | ||
Sub Type Coupler | ||
Hose Barb Connection 4mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic, liquid, and gas applications, effectively managing pressures up to 35 bar. It features a nominal diameter of 2.7, ensuring compactness and efficiency.
Mini industrial coupling for versatile usage
Single-hand operation facilitates quick connections
Compatible with Series 20 plugs for seamless integration
Constructed from Durable nickel-plated brass or stainless steel
Related links
- Parker Brass Pneumatic Quick Connect Coupling, M7 x 0.5 Male Metric 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
