SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 10mm

Subtotal (1 bag of 5 units)*

PHP3,665.74

(exc. VAT)

PHP4,105.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,665.74PHP733.148

*price indicative

RS Stock No.:
366-144
Mfr. Part No.:
KK130P-10H
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Thread Size

One-Touch Fitting

Series

KK130

Hose Barb Connection

10mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

1.5 Mpa

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

COO (Country of Origin):
CN
The SMC Straight Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

Designed for optimum efficiency in pneumatic systems

Compact size facilitates installation in tight spaces

Robust materials enhance durability and longevity

Compatible with various accessories for enhanced functionality

Precision engineered for consistent performance under pressure

Ideal for both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy