SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 8mm
- RS Stock No.:
- 366-143
- Mfr. Part No.:
- KK130P-08H
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-143
- Mfr. Part No.:
- KK130P-08H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | One-Touch Fitting | |
| Series | KK130 | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size One-Touch Fitting | ||
Series KK130 | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- CN
The SMC Straight Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Engineered for precision air flow regulation
Robust construction for enhanced durability
Compact design enables installation in tight spaces
Low maintenance requirements save time and costs
Seamlessly integrates with existing pneumatic systems
Optimises operational efficiency in diverse environments
Related links
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 10mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 10mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 12mm
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male R
- SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male R 8mm
