SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- RS Stock No.:
- 366-141
- Mfr. Part No.:
- KK130P-03F
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP1,035.54
(exc. VAT)
PHP1,159.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,035.54 | PHP207.108 |
*price indicative
- RS Stock No.:
- 366-141
- Mfr. Part No.:
- KK130P-03F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in Rc | |
| Series | KK130 | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in Rc | ||
Series KK130 | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC presents a robust solution for various pneumatic applications, ensuring each task is performed with enhanced precision and reliability. Designed by experts, this product reflects a commitment to innovation and quality in the field of automation. The integration of state-of-the-art technology allows for seamless operation, making it an ideal choice for both professionals and enthusiasts. With its ergonomic design and compact dimensions, it maximises efficiency without compromising on performance. The KK130P-03F stands out in its class, offering a blend of functionality and advanced engineering tailored to meet diverse operational needs.
Engineered for superior durability to withstand demanding environments
Offers quick response times for enhanced operational efficiency
Compact design facilitates easy integration into existing systems
Built with high-quality materials for long-lasting performance
Provides stable pressure control for precise functionality
User-friendly interface ensures straightforward installation and use
Compatible with a range of accessories, allowing for tailored solutions
Related links
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Brass Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 3/4 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/2 in Rc Female
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male R
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 10mm
